
Surface mount fixed inductor with 180nH inductance and 3% tolerance, designed for RF applications. Features a Q factor of 30 at 25MHz, a maximum DC current of 757mA, and a DC resistance of 350mR. This unshielded, wirewound component utilizes a ferrite core and is housed in an 1812 case code (4.83mm L x 3.4mm W x 3.4mm H). Operating temperature range is -55°C to 125°C, with a self-resonant frequency of 400MHz. Supplied on tape and reel, this RoHS compliant component is suitable for surface mount assembly.
API Delevan 1812R-181H technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 350mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 180nH |
| Length | 4.83mm |
| Max DC Current | 757mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-181H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
