Surface mount fixed inductor featuring 1.8µH inductance with a 5% tolerance. Designed for RF applications, this unshielded wirewound component utilizes a ferrite core and offers a Q factor of 50 at 7.9MHz. It handles a maximum DC current of 556mA with a DC resistance of 650mΩ. The 1812 case code (4.83mm L x 3.4mm W x 3.4mm H) is suitable for tape and reel packaging, operating within a temperature range of -55°C to 125°C.
API Delevan 1812R-182J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 556mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-182J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.