Surface mount wirewound inductor offering 220nH inductance with a 3% tolerance, tested at 25MHz. Features a Q factor of 30 and a maximum DC current of 708mA, with a DC resistance of 400mR. Housed in an 1812 (4532) SMD/SMT case, this unshielded component utilizes a ferrite core and operates within a temperature range of -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component is ideal for RF applications.
API Delevan 1812R-221H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 220nH |
| Length | 4.83mm |
| Max DC Current | 708mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-221H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.