Surface mount fixed inductor with 2.2µH inductance and 3% tolerance. Features a ferrite core, unshielded wirewound construction, and a Q factor of 50 at 7.9MHz. Operates within a -55°C to 125°C temperature range, with a maximum DC current of 535mA and 0.7Ω DC resistance. Housed in an 1812 (4532) SMD/SMT case, measuring 4.83mm x 3.4mm x 3.4mm, supplied on tape and reel.
API Delevan 1812R-222H technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 2.2uH |
| Length | 4.83mm |
| Max DC Current | 535mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-222H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.