
Surface mount wirewound fixed inductor with 270nH inductance and 2% tolerance, tested at 25MHz. Features a 30 Q-factor, 668mA max DC current, and 450mR DC resistance. Operates from -55°C to 125°C in an 1812 case size with ferrite core and unshielded construction. Packaged on tape and reel.
API Delevan 1812R-271G technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 450mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 270nH |
| Length | 4.83mm |
| Max DC Current | 668mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-271G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.