Surface mount wirewound fixed inductor with 330nH inductance and 5% tolerance. Features a Q factor of 30 at 25MHz, 0.604A maximum DC current, and 0.55 Ohm DC resistance. Encased in a 1812 (4.532mm) SMD/SMT package with ferrite core and unshielded construction. Operates across a -55°C to 125°C temperature range.
API Delevan 1812R-331J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330nH |
| Length | 4.83mm |
| Max DC Current | 604mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-331J to view detailed technical specifications.
No datasheet is available for this part.