Surface mount wirewound fixed inductor with 330nH inductance and 10% tolerance. Features a 25MHz test frequency, 30 Q-factor, and 250MHz self-resonant frequency. Designed for RF applications with unshielded construction and ferrite core. Operates within a -55°C to 125°C temperature range, offering a maximum DC current of 604mA and 550mR DC resistance. Packaged in an 1812 case code, tape and reel for 500 units.
API Delevan 1812R-331K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 550mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 330nH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 604mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.