Surface mount fixed inductor featuring 33µH inductance with a 5% tolerance. This unshielded, wirewound ferrite core component offers a current rating of 224mA and a DC resistance of 4Ω. Designed for RF applications, it operates within a temperature range of -55°C to 125°C and has a Q factor of 50 at 2.5MHz. The 1812 case code (4532 metric) is provided in tape and reel packaging.
API Delevan 1812R-333J technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 224mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 224mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-333J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.