Surface mount wirewound RF inductor offering 390nH inductance with a 10% tolerance, tested at 25MHz. Features a Q factor of 30 and a self-resonant frequency of 220MHz. Designed for high-frequency applications with a maximum DC current of 535mA and a DC resistance of 700mR. Housed in a 1812 case code (4.83mm L x 3.4mm W x 3.4mm H), this unshielded component operates from -55°C to 125°C and is supplied on tape and reel.
API Delevan 1812R-391K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 700mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 390nH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 535mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-391K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.