Surface mount wirewound inductor with 3.9µH inductance and 3% tolerance, featuring a ferrite core for RF applications. This unshielded component operates with a maximum DC current of 472mA and a DC resistance of 900mΩ. It boasts a Q factor of 50 at 7.9MHz and a self-resonant frequency of 40MHz, housed in an 1812 case code. Operating temperature range is -55°C to 125°C, with RoHS compliance and tape and reel packaging.
API Delevan 1812R-392H technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 900mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 3.9uH |
| Length | 4.83mm |
| Max DC Current | 472mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-392H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.