Surface mount wirewound fixed inductor with 470nH inductance and 10% tolerance, tested at 25MHz. Features a Q factor of 30, 501mA current rating, and 800mR DC resistance. Operates within a -55°C to 125°C temperature range. Housed in an 1812 case code, this unshielded component is supplied on tape and reel.
API Delevan 1812R-471K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 501mA |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max DC Current | 501mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-471K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.