
Surface mount fixed inductor featuring 47µH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ferrite core component offers a Q factor of 50 at 2.5MHz and a maximum DC current rating of 200mA. It operates within a temperature range of -55°C to 125°C and has a DC resistance of 5 Ohms. Packaged in a 1812 case size, it is supplied on tape and reel.
API Delevan 1812R-473G technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 47uH |
| Length | 4.83mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-473G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
