Surface mount fixed inductor with 560nH inductance and 10% tolerance, tested at 25MHz. Features a 1.2 Ohm DC resistance and a maximum DC current of 409mA. This unshielded, wirewound component utilizes a ferrite core and is housed in an 1812 case code. Operating temperature range is -55°C to 125°C, with a Q factor of 30 at 25MHz. Packaged in tape and reel, it is RoHS compliant and lead-free.
API Delevan 1812R-561K technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 560nH |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max DC Current | 409mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 170MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-561K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.