Surface mount fixed inductor featuring 5.6µH inductance with a 2% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 50 at 7.9MHz. Designed for SMD/SMT applications, it supports a maximum DC current of 427mA and has a DC resistance of 1.1Ω. Operating within a temperature range of -55°C to 125°C, it is packaged in a 1812 case size on tape and reel.
API Delevan 1812R-562G technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.1R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 5.6uH |
| Length | 4.83mm |
| Max DC Current | 427mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 2% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-562G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.