Surface mount fixed inductor with 820nH inductance and 1% tolerance, designed for RF applications. Features a 1.6 Ohm DC resistance, 354mA maximum DC current, and a Q factor of 30 at 25MHz. Operates within a -55°C to 125°C temperature range and boasts a self-resonant frequency of 140MHz. Housed in an 1812 case code with unshielded, wirewound construction and ferrite core. Supplied on tape and reel, this RoHS compliant component is ideal for surface mount technology.
API Delevan 1812R-821F technical specifications.
| Case Code (Imperial) | 1812 |
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6R |
| Depth | 3.4mm |
| Height | 3.4mm |
| Inductance | 820nH |
| Length | 4.83mm |
| Max DC Current | 354mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | 1812R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812R-821F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.