
API Delevan 1812RKIT technical specifications.
| Core Material | Ferrite, Phenolic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Box |
| Series | 1812 |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1812RKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.