Through-hole fixed inductor featuring 150nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 3.05A. It boasts a 55 Q-factor at 25MHz, a low 30mOhm DC resistance, and a self-resonant frequency of 510MHz. The molded phenolic core and axial termination contribute to its robust construction.
API Delevan 1840-00M technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 30mR |
| Diameter | 4.75mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 3.05A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 510MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-00M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
