
The API Delevan 1840-05M is a fixed inductor with a phenolic core material and an axial package. It has a DC resistance of 80 milliohms and an inductance of 390 nanohenries. The inductor is rated for a maximum DC current of 1.86 amps and can operate between -55°C and 125°C. It is available in a through-hole package with a lead length of 36.6mm and a diameter of 4.75mm.
API Delevan 1840-05M technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 80mR |
| Diameter | 4.75mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 1.86A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
