
Through-hole fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 7.9MHz. This unshielded, wirewound component utilizes a phenolic core and offers a Q factor of 35 at its test frequency. It supports a maximum DC current of 525mA and has a DC resistance of 1.1Ω. Operating across a temperature range of -55°C to 125°C, the inductor has axial leads and a self-resonant frequency of 120MHz.
API Delevan 1840-16K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 1.1R |
| Diameter | 4.75mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 525mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 120MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-16K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.