
Through-hole fixed inductor with 3.3µH inductance and 10% tolerance. Features a 1.02A current rating, 120mΩ DCR, and a Q factor of 35 at 7.9MHz. Unshielded, wirewound construction with a ferrite core and axial termination. Operates across a -55°C to 105°C temperature range.
API Delevan 1840-18K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 1.02A |
| DC Resistance (DCR) | 120mR |
| Diameter | 4.75mm |
| Inductance | 3.3uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.437inch |
| Max DC Current | 1.02A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 70MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.