This ferrite fixed inductor has a 3.9uH inductance value and a DC resistance of 155mR. It can handle a maximum DC current of 900mA and operates within a temperature range of -55°C to 105°C. The inductor is packaged in a through-hole axial configuration and is available on tape and reel.
API Delevan 1840-20H technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 155mR |
| Diameter | 4.75mm |
| Inductance | 3.9uH |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-20H to view detailed technical specifications.
No datasheet is available for this part.