
Through-hole fixed inductor with 4.7µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and axial termination. Operates with a maximum DC current of 775mA, a DC resistance of 210mΩ, and a Q factor of 35 at 7.9MHz. Rated for operation between -55°C and 105°C.
API Delevan 1840-22K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 210mR |
| Diameter | 4.75mm |
| Height | 4.75mm |
| Inductance | 4.7uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 11.1mm |
| Max DC Current | 775mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 60MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.03351oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.