Through-hole fixed inductor with 6.8µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and axial termination. Operates within a temperature range of -55°C to 105°C, with a maximum DC current rating of 580mA and a DC resistance of 375mΩ. Boasts a Q factor of 35 at 7.9MHz and a self-resonant frequency of 50MHz.
API Delevan 1840-26K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 580mA |
| DC Resistance (DCR) | 375mR |
| Diameter | 4.75mm |
| Inductance | 6.8uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.437inch |
| Max DC Current | 580mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 50MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-26K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.