
Through-hole fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 35 at 7.9MHz. It supports a maximum DC current of 455mA with a DC resistance of 600mΩ. Operating across a temperature range of -55°C to 105°C, it is packaged in tape and reel for automated assembly.
API Delevan 1840-30K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 455mA |
| DC Resistance (DCR) | 600mR |
| Diameter | 4.75mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.437inch |
| Max DC Current | 455mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 42MHz |
| Series | 1840 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1840-30K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
