API Delevan 1944-14M technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 280mR |
| Diameter | 4.9mm |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Lead Length | 33mm |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 176MHz |
| Series | 1944 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1944-14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.