This is a wirewound inductor with a core material of iron, a molded and unshielded protection style, and a tolerance of 10%. It has an inductance of 180uH and a maximum DC current of 0.158A. The inductor has a maximum DC resistance of 6.6 and a minimum quality factor of 65. It operates at a minimum temperature of -55C and a maximum temperature of 125C.
API Delevan 1945-23K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.158A |
| Max DC Resistance | 6.6Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 5.04MHz |
| Lead Style | Axial |
| Product Length | 11.35mm |
| Product Diameter | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 1945-23K to view detailed technical specifications.
No datasheet is available for this part.