Inductor RF Molded/Unshielded Wirewound 15uH 2% 2.5MHz 80Q-Factor Iron 500mA 1.15Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1945R-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.15R |
| Diameter | 4.9mm |
| Inductance | 15uH |
| Lead/Base Style | Axial |
| Length | 11.35mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 37.6MHz |
| Series | 1945R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1945R-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.