This 180uH wirewound inductor features a 10% tolerance and is constructed with an iron core. The device is designed for use in through-hole applications and has a maximum operating temperature range of -55 to 125°C. The inductor's minimum quality factor is 65 and its minimum self resonant frequency is 5.04MHz. The device's maximum DC current is 0.158A and its maximum DC resistance is 6.6 ohms.
API Delevan 1945R-23K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Iron |
| Inductance | 180uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.158A |
| Max DC Resistance | 6.6Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 5.04MHz |
| Lead Style | Axial |
| Product Length | 11.35mm |
| Product Diameter | 4.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 1945R-23K to view detailed technical specifications.
No datasheet is available for this part.