Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

2012-180J

Datasheet
API Delevan

2012-180J

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors

Quick Jump:

Technical Specifications

API Delevan 2012-180J technical specifications.

General

Max Operating Temperature
100
Number of Terminals
2
Min Operating Temperature
-40
Number of Functions
1
Tolerance
5
Terminal Placement
DUAL ENDED
Inductance-Nom (L)
0.018
Inductor Type
GENERAL PURPOSE INDUCTOR
Shielded
NO
Inductor Application
RF INDUCTOR
DC Resistance
0.45
Rated Current-Max
0.3
Test Frequency
100
Self Resonance Frequency
1750

Compliance

Eccn Code
EAR99
HTS Code
8504.50.80.00
REACH
unknown
Military Spec
False

Datasheet

API Delevan 2012-180J Datasheet

Download the complete datasheet for API Delevan 2012-180J to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com