API Delevan 2020-06K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 70mR |
| Depth | 2.79mm |
| Height | 5.84mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Lead/Base Style | Radial |
| Length | 5.33mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 320MHz |
| Series | 2020 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2020-06K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.