The API Delevan 2020-18J is a wirewound inductor with an unshielded protection style and iron core material. It has an inductance of 0.56uH and a tolerance of 5%. The inductor's maximum DC current is 1A and its maximum DC resistance is 0.22 ohms. The minimum quality factor is 70 and the minimum self-resonant frequency is 200M. The inductor is available in a radial lead style with a product length of 5.33mm, product depth of 2.79mm, and a height of 5.84mm. It operates between -55°C and 125°C.
API Delevan 2020-18J technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 70 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Radial |
| Product Length | 5.33mm |
| Product Depth | 2.79mm |
| Height | 5.84mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan 2020-18J to view detailed technical specifications.
No datasheet is available for this part.