API Delevan 2150-00G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 2 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 2.27 |
| Test Frequency | 25 |
| Self Resonance Frequency | 300 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150-00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.