This is a general purpose inductor with a nominal inductance of 0.68uH and a minimum quality factor of 65. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is rated for a maximum current of 1.96A and has a DC resistance of 0.08. It is available in an axial package with a length of 14.22mm and is suitable for use in RF applications.
API Delevan 2150-02F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 1 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.96 |
| Test Frequency | 25 |
| Self Resonance Frequency | 240 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150-02F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.