The API Delevan 2150-12G is a general purpose axial RF inductor with a nominal inductance of 3.3uH and a minimum quality factor of 40. It has a maximum rated current of 0.555A and operates over a temperature range of -55 to 125C. The inductor is available in a through-hole package with a length of 14.22mm and is not shielded.
API Delevan 2150-12G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 2 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.555 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 105 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 40 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.