
The API Delevan 2150-18K is a through-hole ferrite inductor with a 5.6uH inductance and 10% tolerance. It has a DC resistance of 130mR and a self-resonant frequency of 55MHz. The inductor is unshielded and has a Q factor of 35. It operates over a temperature range of -55°C to 105°C and is available in a tape and reel packaging.
API Delevan 2150-18K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Diameter | 5.59mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 14.22mm |
| Max DC Current | 1.04A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 2150 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2150-18K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
