The API Delevan 2150-20G is a general purpose axial inductor with a nominal inductance of 6.8uH and a minimum quality factor of 35. It has a maximum operating temperature of 105C and a maximum rated current of 0.835A. The inductor is not shielded and is designed for RF applications. It has a DC resistance of 0.2R and a self resonance frequency of 50MHz. The inductor is available in a through-hole package with an axial terminal placement.
API Delevan 2150-20G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 2 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Rated Current-Max | 0.835 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2150-20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.