
Wirewound, unshielded, fixed inductor with 10µH inductance and 10% tolerance. Features a 735mA current rating, 260mΩ DCR, and 35 Q-factor at 7.9MHz. Operates across a -55°C to 105°C temperature range. Axial termination and through-hole mounting suitable for tape and reel packaging.
API Delevan 2150-24K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 735mA |
| DC Resistance (DCR) | 260mR |
| Diameter | 5.59mm |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.56inch |
| Max DC Current | 735mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 42MHz |
| Series | 2150 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2150-24K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.