The API Delevan 2150-32J is a general purpose inductor with a nominal inductance of 22uH and a minimum quality factor of 60. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The inductor is available in an axial package with a length of 14.22mm and is suitable for use in RF inductor applications. It has a DC resistance of 1 and a self-resonance frequency of 24MHz. The inductor is not shielded and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.375 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 24 |
| Manufacturer Series | 2150 |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 2150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |