The 2150R-32H is a general purpose inductor with a nominal inductance of 22uH and a minimum quality factor of 60. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is designed for use in RF applications and has a DC resistance of 1 ohm. It is available in an axial through-hole package with a length of 14.22mm and a tolerance of 3%. The inductor is not shielded and has a self-resonance frequency of 24 MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.22 |
| Tolerance | 3 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1 |
| Rated Current-Max | 0.375 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 24 |
| Manufacturer Series | 2150R |
| Quality Factor-Min (at L-nom) | 60 |
| Series | 2150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |