
API Delevan 2256-06L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 34mR |
| Diameter | 5.72mm |
| Inductance | 2.7uH |
| Lead Free | Contains Lead |
| Lead Length | 31.8mm |
| Lead/Base Style | Axial |
| Length | 14.48mm |
| Max DC Current | 3.41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 3.41A |
| Series | 2256 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2256-06L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.