This general purpose inductor from API Delevan features a 3.3uH inductance with a 10% tolerance and a maximum operating temperature of 125 degrees Celsius. It has a maximum rated current of 3.23A and a DC resistance of 0.038 ohms. The inductor is available in an axial package with a length of 14.48mm and is suitable for power inductor applications. The inductor is not shielded and has a nominal inductance of 3.3uH.
API Delevan 2256-07K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.48 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.038 |
| Rated Current-Max | 3.23 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2256-07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.