The API Delevan 2256-09J is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 2.9A. It operates within a temperature range of -55 to 125C and is available in an axial through-hole package. The inductor is not shielded and is designed for power inductor applications. Its DC resistance is 0.047 ohms and it has a tolerance of 5%. The inductor is a single function device with two terminals.
API Delevan 2256-09J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 14.48 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2256-09J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.