
This through-hole ferrite inductor features a 470nH inductance, 10mR DC resistance, and a 5.72mm diameter. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is packaged in a tape and reel format and is not radiation hardened. It is not RoHS compliant and has a 15% tolerance.
API Delevan 2256-471L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 10mR |
| Diameter | 5.72mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Lead Length | 31.8mm |
| Lead/Base Style | Axial |
| Length | 14.48mm |
| Max DC Current | 6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 6A |
| Series | 2256 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 2256-471L to view detailed technical specifications.
No datasheet is available for this part.