This general purpose inductor from API Delevan has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a tolerance of 10% and a rated current of 5.95A. The inductor is shielded and has a DC resistance of 0.01 ohms. It is designed for use as a power inductor and has a test frequency of 0.001 Hz. The inductor is available in a through-hole package with an axial terminal placement.
API Delevan 2474-02K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 5.95 |
| Test Frequency | 0.001 |
| Manufacturer Series | 2474 |
| Series | 2474 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2474-02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.