Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
API DELEVAN

2474-03L

Datasheet
Inductor Power Molded/Unshielded Wirewound 1.5uH 15% 1KHz Ferrite 5.67A 11mOhm DCR AXL T/R
API Delevan

2474-03L

Inductor Power Molded/Unshielded Wirewound 1.5uH 15% 1KHz Ferrite 5.67A 11mOhm DCR AXL T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Through-Hole

PackageAxial
MountingThrough Hole
Inductance1.5uH
Quick Jump:

Technical Specifications

API Delevan 2474-03L technical specifications.

General

Package/Case
Axial
Core Material
Ferrite
DC Resistance (DCR)
11mR
Diameter
6.1mm
Inductance
1.5uH
Lead Free
Contains Lead
Lead Length
36.6mm
Lead/Base Style
Axial
Length
18.8mm
Max DC Current
5.67A
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Through Hole
Package Quantity
100
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Saturation Current
5.2A
Series
2474
Shielding
Unshielded
Termination
Axial
Test Frequency
1kHz
Tolerance
15%

Compliance

RoHS
Not CompliantNo

Datasheet

API Delevan 2474-03L Datasheet

Download the complete datasheet for API Delevan 2474-03L to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com