Through-hole fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. Offers 2.2µH inductance with a 15% tolerance at 1kHz. Rated for a maximum DC current of 5.22A and a saturation current of 4.3A, with a low DC resistance of 13mΩ. Axial termination and packaging are standard, operating across a temperature range of -55°C to 125°C.
API Delevan 2474R-05L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 5.22A |
| DC Resistance (DCR) | 13mR |
| Diameter | 6.1mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.74inch |
| Max DC Current | 5.22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Series | 2474R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 2474R-05L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.