This general purpose inductor has a nominal inductance of 3.3uH and a maximum rated current of 4.7A. It features a DC resistance of 0.016 Ohm and is designed for power inductor applications. The inductor is available in an axial lead package with a length of 18.8mm and is suitable for operation over a temperature range of -55 to 125 degrees Celsius.
API Delevan 2474R-07K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 18.8 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.016 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.001 |
| Manufacturer Series | 2474R |
| Series | 2474 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 2474R-07K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.