API Delevan 2474R-08L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 17mR |
| Diameter | 6.1mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 18.8mm |
| Max DC Current | 4.56A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Series | 2474R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 0.088185oz |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 2474R-08L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.