Through-hole fixed inductor featuring a molded, unshielded wirewound construction with a ferrite core. This component offers 22µH inductance with a 15% tolerance, tested at 1kHz. It supports a maximum DC current of 2.66A and has a DC resistance of 50mΩ. Designed with axial leads, it operates within a temperature range of -55°C to 125°C and is RoHS compliant.
API Delevan 2474R-17L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2.66A |
| DC Resistance (DCR) | 50mR |
| Diameter | 6.1mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.74inch |
| Max DC Current | 2.66A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | 2474R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 2474R-17L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.