
Through-hole fixed inductor featuring a ferrite core and unshielded, wirewound construction. Offers 33µH inductance with a 15% tolerance, tested at 1kHz. Rated for 2.17A maximum DC current with a low 75mΩ DC resistance. Axial termination and packaging suitable for through-hole mounting. Operates across a wide temperature range of -55°C to 125°C.
API Delevan 2474R-19L technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2.17A |
| DC Resistance (DCR) | 75mR |
| Diameter | 6.1mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Lead Length | 36.6mm |
| Lead/Base Style | Axial |
| Length | 0.74inch |
| Max DC Current | 2.17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | 2474R |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 2474R-19L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
